Similar

M5134-000004-7K5PG | |
|---|---|
DigiKey Part Number | 223-1074-ND |
Manufacturer | |
Manufacturer Product Number | M5134-000004-7K5PG |
Description | TRANSDUCER 0.5-4.5VDC 7500PSI |
Customer Reference | |
Detailed Description | Pressure Sensor 7500PSI (51710.68kPa) Vented Gauge Male - 7/16" (11.11mm) O-Ring 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 7/16" (11.11mm) O-Ring |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Maximum Pressure 15000PSI (103421.36kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 7500PSI (51710.68kPa) | Package / Case Cylinder |
Output Type Analog Voltage | Base Product Number |
Output 0.5 V ~ 4.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M5234-000004-10KPG | TE Connectivity Measurement Specialties | 14 | 223-1730-ND | €137.42000 | Similar |


