Pressure Sensor 0.18PSI (1.25kPa) Differential Male - 0.13" (3.23mm) Tube, Dual 0.5 V ~ 4.5 V 3-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA100-005WD

DigiKey Part Number
356-1036-ND
Manufacturer
Manufacturer Product Number
GA100-005WD
Description
SENSOR 0.18PSID 0.13" 4.5V
Customer Reference
Detailed Description
Pressure Sensor 0.18PSI (1.25kPa) Differential Male - 0.13" (3.23mm) Tube, Dual 0.5 V ~ 4.5 V 3-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
0.18PSI (1.25kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.13" (3.23mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
10PSI (68.95kPa)
Operating Temperature
-25°C ~ 80°C
Mounting Type
Through Hole
Package / Case
3-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.