
202E346-770-0 | |
---|---|
DigiKey Part Number | 202E346-770-0-ND |
Manufacturer | |
Manufacturer Product Number | 202E346-770-0 |
Description | HEATSHRINK BOOT SZ46 BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 46 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 46 | |
Features | Chemical Resistant | |
Color | Black | |
Material | NBCCS, Flexible | |
Large Diameter Supplied | 0.870" (22.10mm) | |
Large Diameter Recovered | 0.740" (18.80mm) | |
Small Diameter Supplied | 0.810" (20.57mm) | |
Small Diameter Recovered | 0.310" (7.87mm) | |
Large Recovered Length | 1.100" (27.94mm) | |
Small Recovered Length | 0.550" (13.97mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.100" (53.34mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | €57.10820 | €14,277.05 |
Unit Price without VAT: | €57.10820 |
---|---|
Unit Price with VAT: | €71.67079 |