
86-500G-C | |
|---|---|
DigiKey Part Number | MSP6865-ND |
Manufacturer | |
Manufacturer Product Number | 86-500G-C |
Description | SENSOR 500PSIG 0.1V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Vented Gauge 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Manufacturer TE Connectivity Measurement Specialties | Port Style No Port |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Cable with Connector |
Pressure Type Vented Gauge | Maximum Pressure 1500PSI (10342.14kPa) |
Operating Pressure 500PSI (3447.38kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Wheatstone Bridge | Package / Case Cylinder |
Output 0 mV ~ 100 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €58.66567 | €3,519.94 |
| Unit Price without VAT: | €58.66567 |
|---|---|
| Unit Price with VAT: | €73.62542 |

