

1210A-10WD-3S | |
|---|---|
DigiKey Part Number | 223-1343-ND |
Manufacturer | |
Manufacturer Product Number | 1210A-10WD-3S |
Description | SENSOR 0.36PSID 0.13" .04V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.49kPa) Differential Male - 0.13" (3.18mm) Tube 0 mV ~ 40 mV 8-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | 1210A-10WD-3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 0.36PSI (2.49kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 40 mV | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 0.13" (3.18mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 5PSI (34.47kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - | |
Base Product Number |


