
ANT-315-CW-RH | |
---|---|
DigiKey Part Number | ANT-315-CW-RH-ND |
Manufacturer | |
Manufacturer Product Number | ANT-315-CW-RH |
Description | RF ANT 315MHZ WHIP STR RP-SMA ML |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 315MHz | |
Frequency Range | 310MHz ~ 320MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.008" (51.00mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |