
1-2441474-0 | |
|---|---|
DigiKey Part Number | 343-1-2441474-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2441474-0 |
Description | COAX CBL 2.4MM TO N-TYPE 3.3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to N-Type 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
EDA/CAD Models | 1-2441474-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | 2.4mm to N-Type | |
1st Connector | 2.4mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | €3,659.54875 | €29,276.39 |
| Unit Price without VAT: | €3,659.54875 |
|---|---|
| Unit Price with VAT: | €4,592.73368 |

