
BB1443R | |
|---|---|
DigiKey Part Number | BB1443R-ND |
Manufacturer | |
Manufacturer Product Number | BB1443R |
Description | RF ANT 159MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 159MHz | |
Frequency Range | 144MHz ~ 174MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | €61.99778 | €557.98 |
| 10 | €61.59300 | €615.93 |
| 25 | €58.52960 | €1,463.24 |
| 100 | €55.16400 | €5,516.40 |
| Unit Price without VAT: | €61.99778 |
|---|---|
| Unit Price with VAT: | €77.80721 |

