


233235-E | |
|---|---|
DigiKey Part Number | 2684-233235-E-ND |
Manufacturer | |
Manufacturer Product Number | 233235-E |
Description | CONN HDR 11POS 7.62MM R/A SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 Position Header, Male Blades Connector Solder 0.300" (7.62mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 233235-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 11 | |
Pitch | 0.300" (7.62mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Flange | |
Color | - | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 15 A | |
Material - Insulation | Polycarbonate, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.68000 | €15.68 |
| 24 | €12.52500 | €300.60 |
| 48 | €11.92729 | €572.51 |
| 72 | €11.59097 | €834.55 |
| 120 | €11.18083 | €1,341.70 |
| 264 | €10.57640 | €2,792.17 |
| 504 | €10.10528 | €5,093.06 |
| Unit Price without VAT: | €15.68000 |
|---|---|
| Unit Price with VAT: | €19.67840 |

