
EM-SGL-M25-MET-G | |
---|---|
DigiKey Part Number | 2109-EM-SGL-M25-MET-G-ND |
Manufacturer | |
Manufacturer Product Number | EM-SGL-M25-MET-G |
Description | CABLE GLAND 11-16.99MM M25 BRASS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | EM-SGL-M25-MET-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Locknut, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €8.31000 | €8.31 |
10 | €7.06500 | €70.65 |
25 | €6.62240 | €165.56 |
50 | €6.30580 | €315.29 |
100 | €6.00490 | €600.49 |
250 | €5.62908 | €1,407.27 |
500 | €5.36062 | €2,680.31 |
1 000 | €5.10504 | €5,105.04 |
Unit Price without VAT: | €8.31000 |
---|---|
Unit Price with VAT: | €10.42905 |