




1SNK536020R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK536020R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK536020R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 500MCM (kcmil)-0 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 1000V |
Manufacturer TE Connectivity ENTRELEC | Current - UL 380 A |
Series | Voltage - UL 1000V |
Packaging Box | Wire Gauge or Range - AWG 500MCM (kcmil)-0 AWG |
Part Status Active | Wire Gauge or Range - mm² 5-300mm² |
Type Feed Through | Color Blue |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 36.0mm | Stripping Length 38mm |
Termination Style Screw | Base Product Number |
Current - IEC 415 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €86.73000 | €86.73 |
| 10 | €64.70600 | €647.06 |
| 25 | €59.34720 | €1,483.68 |
| 50 | €56.25840 | €2,812.92 |
| 100 | €53.83830 | €5,383.83 |
| Unit Price without VAT: | €86.73000 |
|---|---|
| Unit Price with VAT: | €108.84615 |

