



1SNG613005R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG613005R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG613005R0000 |
Description | CABLE GLAND 5-10MM M16 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG613005R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.61000 | €3.61 |
| 10 | €3.06500 | €30.65 |
| 25 | €2.87240 | €71.81 |
| 50 | €2.73520 | €136.76 |
| 100 | €2.60450 | €260.45 |
| 250 | €2.44140 | €610.35 |
| 500 | €2.32492 | €1,162.46 |
| 1 000 | €2.21401 | €2,214.01 |
| 2 500 | €2.07555 | €5,188.87 |
| Unit Price without VAT: | €3.61000 |
|---|---|
| Unit Price with VAT: | €4.53055 |

