
EFN30-10KN-C20014 | |
|---|---|
DigiKey Part Number | 223-EFN30-10KN-C20014-ND |
Manufacturer | |
Manufacturer Product Number | EFN30-10KN-C20014 |
Description | SEN FORCE 1019.72KGF DIAPHRAGM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 1019.72kgf (2248lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 1019.72kgf (2248lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.1% | |
Compensated Temperature | 0°C ~ 60°C | |
Voltage - Supply | 10V | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Round, 23mm | |
Includes | Sensor | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3,559.16000 | €3,559.16 |
| Unit Price without VAT: | €3,559.16000 |
|---|---|
| Unit Price with VAT: | €4,466.74580 |

