Parametric Equivalent
Parametric Equivalent



SRK02-FLB-64A-001 | |
|---|---|
DigiKey Part Number | 1734-SRK02-FLB-64A-001-ND |
Manufacturer | |
Manufacturer Product Number | SRK02-FLB-64A-001 |
Description | REC, 64P, BLK, E, FLANGE, B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Rectangular Connectors - Housings Plug Black 0.134" (3.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | SRK02-FLB-64A-001 Models |
Category | Number of Rows 8 |
Mfr | Row Spacing 0.138" (3.50mm) |
Series | Mounting Type Free Hanging (In-Line); Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Male Pin | Features Sealed |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch 0.134" (3.40mm) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRK02-FLC-64A-001 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-SRK02-FLC-64A-001-ND | €16.76150 | Parametric Equivalent |
| SRK02-FLD-64A-001 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-SRK02-FLD-64A-001-ND | €66.86283 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €66.30350 | €3,978.21 |
| Unit Price without VAT: | €66.30350 |
|---|---|
| Unit Price with VAT: | €83.21089 |


