
DTM06-08SA-E018 | |
|---|---|
DigiKey Part Number | 1734-DTM06-08SA-E018-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-08SA-E018 |
Description | PLG, 8P, GRY, N, HIGH TEMP, A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-08SA-E018 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features IP68, IP6K9K |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €2.25862 | €2,032.76 |
| Unit Price without VAT: | €2.25862 |
|---|---|
| Unit Price with VAT: | €2.83457 |

