Parametric Equivalent
Parametric Equivalent

6-967629-1 | |
|---|---|
DigiKey Part Number | 1734-6-967629-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-967629-1 |
Description | TAB HOUSING, 2.8MM, 18POS. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Orange 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-967629-1 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.50mm) |
Series | Mounting Type Panel Mount |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Orange |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-967629-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-5-967629-1-ND | €1.31346 | Parametric Equivalent |
| 2-967629-1 | TE Connectivity AMP Connectors | 31 | 17-2-967629-1-ND | €1.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €1.37339 | €961.37 |
| Unit Price without VAT: | €1.37339 |
|---|---|
| Unit Price with VAT: | €1.72360 |



