Parametric Equivalent

2310923-4 | |
|---|---|
DigiKey Part Number | 1734-2310923-4-ND |
Manufacturer | |
Manufacturer Product Number | 2310923-4 |
Description | 2P 8MM HV,PLUG HSG,ASSY,SEALED,V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Orange 0.315" (8.00mm) |
EDA/CAD Models | 2310923-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Lever Lock |
Part Status Active | Color Orange |
Connector Type | Features Connector Position Assurance (CPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2310923-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2310923-3-ND | €8.58359 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | €8.58359 | €3,296.10 |
| Unit Price without VAT: | €8.58359 |
|---|---|
| Unit Price with VAT: | €10.77241 |

