Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1-2295389-2 | |
|---|---|
DigiKey Part Number | 1734-1-2295389-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2295389-2 |
Description | PLUG ASSY, 24WAY HYBRID, UNSEALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2295389-2 Models |
Category | Number of Rows 4 |
Mfr | Row Spacing 0.150" (3.81mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2295389-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-2295389-1-ND | €0.52965 | Parametric Equivalent |
| 1-2295389-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-2295389-3-ND | €0.52965 | Parametric Equivalent |
| 1-2295389-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-2295389-4-ND | €0.52965 | Parametric Equivalent |
| 1-2295389-5 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-2295389-5-ND | €0.52965 | Parametric Equivalent |
| 1-2295389-6 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-2295389-6-ND | €0.52965 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.52965 | €2,118.60 |
| Unit Price without VAT: | €0.52965 |
|---|---|
| Unit Price with VAT: | €0.66471 |


