
1-2112890-4 | |
|---|---|
DigiKey Part Number | 1734-1-2112890-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2112890-4 |
Description | CONN PLUG HSG 25POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | 1-2112890-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Green |
Connector Type | Operating Temperature -40°C ~ 120°C |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 297 | €1.84633 | €548.36 |
| Unit Price without VAT: | €1.84633 |
|---|---|
| Unit Price with VAT: | €2.31714 |

