
YDTS24W21-41PNC001 | |
|---|---|
DigiKey Part Number | YDTS24W21-41PNC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24W21-41PNC001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 41 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-41 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F21-41AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-41AN[V001]-ND | €205.00640 | Parametric Equivalent |
| DTS24F21-41PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F21-41PN-6149[V001]-ND | €220.51700 | Parametric Equivalent |
| DTS24T21-41PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T21-41PN-6149V001-ND | €345.63300 | Parametric Equivalent |
| TV07RW2141PNW52LC | Amphenol PCD | 0 | 623-TV07RW2141PNW52LC-ND | €80.92300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €192.54480 | €9,627.24 |
| Unit Price without VAT: | €192.54480 |
|---|---|
| Unit Price with VAT: | €241.64372 |

