YACT26JJ61AA000000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Air Electro, Inc.
In Stock: 21
Unit Price: €209.62000
Datasheet
Image for YACT26JJ61AA000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YACT26JJ61AA000000

DigiKey Part Number
YACT26JJ61AA000000-ND
Manufacturer
Manufacturer Product Number
YACT26JJ61AA000000
Description
STRAIGHT PLUG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
61 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
61
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
25-61
Shell Size, MIL
J
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
A
Shell Material
Composite
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
50€252.90900€12,645.45
Unit Price without VAT:€252.90900
Unit Price with VAT:€317.40080