31 Position Circular Connector Receptacle Housing Panel Mount Dust Cap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31 Position Circular Connector Receptacle Housing Panel Mount Dust Cap
HDP24-24-31ST-L017
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HDP24-24-31ST-L017

DigiKey Part Number
1734-HDP24-24-31ST-L017-ND
Manufacturer
Manufacturer Product Number
HDP24-24-31ST-L017
Description
REC, 31P, BLK, T, RNG, 16, S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
31 Position Circular Connector Receptacle Housing Panel Mount Dust Cap
Datasheet
 Datasheet
EDA/CAD Models
HDP24-24-31ST-L017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
31
Grade
-
Qualification
-
Shell Size - Insert
24-31
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Dust Cap
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€19.01000€19.01
10€16.16000€161.60
30€14.95467€448.64
60€14.24100€854.46
120€13.56183€1,627.42
270€12.80841€3,458.27
510€12.24712€6,246.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€19.01000
Unit Price with VAT:€23.85755