Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20W21-11PD-6149 | |
|---|---|
DigiKey Part Number | DTS20W21-11PD-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W21-11PD-6149 |
Description | SQUARE FLANGE RECEPTACLE |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation D |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 11 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-11 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-11AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-11AD[V001]-ND | €161.99090 | Parametric Equivalent |
| DTS20F21-11PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-11PD-6149[V001]-ND | €140.30790 | Parametric Equivalent |
| DTS20T21-11PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-11PD-6149V001-ND | €253.18520 | Parametric Equivalent |
| DTS20W21-11AD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-11AD[V001]-ND | €185.14020 | Parametric Equivalent |
| DTS20W21-11PD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-11PD-6149[V001]-ND | €185.61820 | Parametric Equivalent |

