Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20G11-98PN | |
|---|---|
DigiKey Part Number | DTS20G11-98PN-ND |
Manufacturer | |
Manufacturer Product Number | DTS20G11-98PN |
Description | DTS20G11-98PN |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 11-98 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20GB98PN | TE Connectivity Deutsch Connectors | 0 | D38999/20GB98PN-ND | €317.87320 | Parametric Equivalent |
| DTS20F11-98HN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F11-98HN[V001]-ND | €135.67590 | Parametric Equivalent |
| DTS20F11-98PN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F11-98PN[V001]-ND | €159.42000 | Parametric Equivalent |
| DTS20F11-98PN [V004] | TE Connectivity Deutsch Connectors | 0 | DTS20F11-98PN[V004]-ND | €226.83830 | Parametric Equivalent |

