Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20F13-98HN [V001] is not available Image for DTS20F13-98HN [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F13-98HN [V001] | |
|---|---|
DigiKey Part Number | DTS20F13-98HN[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F13-98HN [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 13-98 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20GC98PN | TE Connectivity Deutsch Connectors | 0 | D38999/20GC98PN-ND | €377.34040 | Parametric Equivalent |
| DTS20F13-98PN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-98PN[V001]-ND | €134.39049 | Parametric Equivalent |
| DTS20F13-98PN [V004] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-98PN[V004]-ND | €127.79571 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €174.05030 | €17,405.03 |
| Unit Price without VAT: | €174.05030 |
|---|---|
| Unit Price with VAT: | €218.43313 |

