




DT04-4P-CE04 | |
|---|---|
DigiKey Part Number | 1734-1570-ND |
Manufacturer | |
Manufacturer Product Number | DT04-4P-CE04 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-4P-CE04 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features IP68, IP6K9K, Reduced Wire Seals |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT04-4P-SR01GRY | Amphenol Sine Systems Corp | 285 | 889-AT04-4P-SR01GRY-ND | €3.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.69000 | €5.69 |
| 10 | €4.83400 | €48.34 |
| 25 | €4.53120 | €113.28 |
| 50 | €4.31500 | €215.75 |
| 100 | €4.10880 | €410.88 |
| 250 | €3.85164 | €962.91 |
| 500 | €3.66792 | €1,833.96 |
| 1 000 | €3.49300 | €3,493.00 |
| 2 500 | €3.27460 | €8,186.50 |
| Unit Price without VAT: | €5.69000 |
|---|---|
| Unit Price with VAT: | €7.14095 |







