
DT04-2P-TN31 | |
|---|---|
DigiKey Part Number | 1734-DT04-2P-TN31-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-TN31 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-2P-TN31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP6K9K, Reduced Wire Seals, Sealed Gasket | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.37000 | €1.37 |
| 10 | €1.16700 | €11.67 |
| 25 | €1.09440 | €27.36 |
| 50 | €1.04200 | €52.10 |
| 100 | €0.99230 | €99.23 |
| 250 | €0.93008 | €232.52 |
| 950 | €0.84648 | €804.16 |
| 1 900 | €0.81054 | €1,540.03 |
| Unit Price without VAT: | €1.37000 |
|---|---|
| Unit Price with VAT: | €1.71935 |

