Image for DS00-61-21P-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS00-61-21P-12

DigiKey Part Number
DS00-61-21P-12-ND
Manufacturer
Manufacturer Product Number
DS00-61-21P-12
Description
RECP ASSY
Customer Reference
Detailed Description
Position Circular Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.