
| DM9705-7S-1 | |
|---|---|
| DigiKey Part Number | DM9705-7S-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | DM9705-7S-1 | 
| Description | PLUG ASSY | 
| Manufacturer Standard Lead Time | 29 Weeks | 
| Customer Reference | |
| Detailed Description | Position Circular Connector | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | - | |
| Number of Positions | - | |
| Shell Size - Insert | - | |
| Shell Size, MIL | - | |
| Mounting Type | - | |
| Mounting Feature | - | |
| Termination | - | |
| Fastening Type | - | |
| Orientation | - | |
| Primary Material | - | |
| Shell Material | - | |
| Shell Finish | - | |
| Contact Finish - Mating | - | |
| Color | - | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Features | - | |
| Shielding | - | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Cable Opening | - | |
| Operating Temperature | - | |
| Backshell Material, Plating | - | |
| Contact Material | - | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | €757.14700 | €7,571.47 | 
| Unit Price without VAT: | €757.14700 | 
|---|---|
| Unit Price with VAT: | €950.21949 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland