
DL64R-10-6P6-6106 | |
|---|---|
DigiKey Part Number | DL64R-10-6P6-6106-ND |
Manufacturer | |
Manufacturer Product Number | DL64R-10-6P6-6106 |
Description | DL64R-10-6P6-6106 |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-83723 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 10-6 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Plastic |
Fastening Type Bayonet Lock | Applications Aerospace, Automotive, Aviation, Military |
Orientation 6 | Base Product Number |

