![Image for DL64H-16-24PN-829 [V001] is not available Image for DL64H-16-24PN-829 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DL64H-16-24PN-829 [V001] | |
|---|---|
DigiKey Part Number | DL64H-16-24PN-829[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DL64H-16-24PN-829 [V001] |
Description | HERM RECP |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Steel |
Packaging Bulk | Shell Finish Tin |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 24 | Features Hermetically Sealed |
Qualification MIL-DTL-83723 Series III | Shielding |
Shell Size - Insert 16-24 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Nickel Iron Alloy |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Glass |
Termination Solder Cup | Applications Aerospace |
Fastening Type Bayonet Lock | Base Product Number |

