
DG1236R18-85P2-3025 | |
|---|---|
DigiKey Part Number | DG1236R18-85P2-3025-ND |
Manufacturer | |
Manufacturer Product Number | DG1236R18-85P2-3025 |
Description | PLUG ASSY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 85 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation 2 |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Tin |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 85 | Note Contacts Sold Separately; Insert Sold Separately |
Shell Size - Insert 18-85 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 23 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €389.56240 | €9,739.06 |
| Unit Price without VAT: | €389.56240 |
|---|---|
| Unit Price with VAT: | €488.90081 |

