
CTJ116E02B-513 [V001] | |
---|---|
DigiKey Part Number | CTJ116E02B-513[V001]-ND |
Manufacturer | |
Manufacturer Product Number | CTJ116E02B-513 [V001] |
Description | CONN FEEDBACK MOD SZ16 0.672" L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 16 | |
Module Capacity | 2 | |
Size / Dimension | 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) | |
Grade | Military | |
Qualification | MIL-T-81714 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | €35.17800 | €1,758.90 |
Unit Price without VAT: | €35.17800 |
---|---|
Unit Price with VAT: | €44.14839 |