Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACT26MG41SN-6149 | |
|---|---|
DigiKey Part Number | ACT26MG41SN-6149-ND |
Manufacturer | |
Manufacturer Product Number | ACT26MG41SN-6149 |
Description | STRAIGHT PLUG |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation N (Normal) |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Obsolete | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 41 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-41 | Insert Material Thermoplastic |
Shell Size, MIL G | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YACT26JG41BN000000 | TE Connectivity Deutsch Connectors | 0 | YACT26JG41BN000000-ND | €208.71420 | Parametric Equivalent |
| YACT26MG41BN000000 | TE Connectivity Deutsch Connectors | 0 | YACT26MG41BN000000-ND | €208.71420 | Parametric Equivalent |
| D38999/26MG41SN(LC) | Amphenol Aerospace Operations | 25 | 1178-D38999/26MG41SN(LC)-ND | €143.27000 | Parametric Equivalent |



