
ACT26JC98PA-6149 | |
|---|---|
DigiKey Part Number | ACT26JC98PA-6149-ND |
Manufacturer | |
Manufacturer Product Number | ACT26JC98PA-6149 |
Description | STRAIGHT PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation A |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Cadmium |
Part Status Obsolete | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut |
Number of Positions 10 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-98 | Insert Material Thermoplastic |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Free Hanging (In-Line) |

