
983-6W 22-19 SN | |
|---|---|
DigiKey Part Number | 983-6W22-19SN-ND |
Manufacturer | |
Manufacturer Product Number | 983-6W 22-19 SN |
Description | 983-6W 22-19 SN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 19 | Shielding |
Shell Size - Insert 22-19 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polymer |
Fastening Type Threaded | Applications Aviation |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | €141.54348 | €3,255.50 |
| Unit Price without VAT: | €141.54348 |
|---|---|
| Unit Price with VAT: | €177.63707 |

