
983-6SE 10-06 PN-A1208 | |
|---|---|
DigiKey Part Number | 983-6SE10-06PN-A1208-ND |
Manufacturer | |
Manufacturer Product Number | 983-6SE 10-06 PN-A1208 |
Description | 983-6SE 10-06 PN-A1208 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 6 | Shielding |
Shell Size - Insert 10-6 | Operating Temperature -65°C ~ 260°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polymer |
Fastening Type Threaded | Applications Aviation |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | €82.30971 | €2,798.53 |
| Unit Price without VAT: | €82.30971 |
|---|---|
| Unit Price with VAT: | €103.29869 |

