Parametric Equivalent
Parametric Equivalent

983-6RS 20-41 S6 L | |
|---|---|
DigiKey Part Number | 983-6RS20-41S6L-ND |
Manufacturer | |
Manufacturer Product Number | 983-6RS 20-41 S6 L |
Description | 983-6RS 20-41 S6 L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Orientation 6 |
Manufacturer TE Connectivity Deutsch Connectors | Shell Material Aluminum |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut, Self Locking |
Type For Female Sockets | Shielding Shielded |
Number of Positions 41 | Note Contacts Sold Separately |
Shell Size - Insert 20-41 | Insert Material Thermo-setting Polymer |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83723/95R20416(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/95R20416(LC)-ND | €97.55160 | Parametric Equivalent |
| M83723/95W20416(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/95W20416(LC)-ND | €120.95040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | €126.22500 | €3,534.30 |
| Unit Price without VAT: | €126.22500 |
|---|---|
| Unit Price with VAT: | €158.41238 |


