Parametric Equivalent
Parametric Equivalent

983-6KE 08-06 SN-L | |
|---|---|
DigiKey Part Number | 1508-983-6KE08-06SN-L-ND |
Manufacturer | |
Manufacturer Product Number | 983-6KE 08-06 SN-L |
Description | 983-6KE 08-06 SN-L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Stainless Steel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 6 | Shielding Shielded |
Shell Size - Insert 8-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermo-setting Polymer |
Contact Size 22 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 260°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 983-6S 08-06 SN-L | TE Connectivity Deutsch Connectors | 0 | 1508-983-6S08-06SN-L-ND | €74.18541 | Parametric Equivalent |
| 983-6SE 08-06 SN-L | TE Connectivity Deutsch Connectors | 0 | 1508-983-6SE08-06SN-L-ND | €71.55467 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | €71.55474 | €2,719.08 |
| Unit Price without VAT: | €71.55474 |
|---|---|
| Unit Price with VAT: | €89.80120 |


