Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

983-15 KV 7-18-31 P6 L | |
|---|---|
DigiKey Part Number | 983-15KV7-18-31P6L-ND |
Manufacturer | |
Manufacturer Product Number | 983-15 KV 7-18-31 P6 L |
Description | 983-15 KV 7-18-31 P6 L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Deutsch Connectors | Orientation 6 |
Series | Shell Material Stainless Steel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut, Self Locking |
Type For Male Pins | Shielding Unshielded |
Number of Positions 31 | Note Contacts Sold Separately |
Shell Size - Insert 18-31 | Insert Material Thermo-setting Polymer |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 260°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 983-15 KE 7-18-31 P6 L | TE Connectivity Deutsch Connectors | 0 | 983-15KE7-18-31P6L-ND | €103.54968 | Parametric Equivalent |
| 983-6S 18-31 P6 L | TE Connectivity Deutsch Connectors | 0 | 983-6S18-31P6L-ND | €93.84429 | Parametric Equivalent |
| M83723/96G18316(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/96G18316(LC)-ND | €130.29980 | Parametric Equivalent |
| M83723/96K18316(LC) | Amphenol Aerospace Operations | 0 | 1178-M83723/96K18316(LC)-ND | €130.29980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | €130.96333 | €2,750.23 |
| Unit Price without VAT: | €130.96333 |
|---|---|
| Unit Price with VAT: | €164.35898 |



