2362354-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2362354-1
TE Connectivity AMP enetSEAL+ Ethernet Connectors | Datasheet Preview

2362354-4

DigiKey Part Number
1734-2362354-4-ND
Manufacturer
Manufacturer Product Number
2362354-4
Description
ENETSEAL, M TO F, 3000MM
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Plug 9.8' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
2362354-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
9.8' (3.00m)
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€41.90000€41.90
10€35.60700€356.07
40€32.29050€1,291.62
80€30.75075€2,460.06
120€29.88450€3,586.14
280€28.51486€7,984.16
Manufacturers Standard Package
Unit Price without VAT:€41.90000
Unit Price with VAT:€52.58450