
7KEMS10ABSD | |
|---|---|
DigiKey Part Number | 174-7KEMS10ABSD-ND |
Manufacturer | |
Manufacturer Product Number | 7KEMS10ABSD |
Description | LINE FILTER 440VAC 7A CHASS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 7 A 440V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated AC | 440V | |
Current | 7 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €92.46000 | €92.46 |
| 10 | €75.45300 | €754.53 |
| 25 | €69.58160 | €1,739.54 |
| 50 | €65.62280 | €3,281.14 |
| Unit Price without VAT: | €92.46000 |
|---|---|
| Unit Price with VAT: | €116.03730 |

