
6KEBS1BFPD | |
|---|---|
DigiKey Part Number | 174-6KEBS1BFPD-ND |
Manufacturer | |
Manufacturer Product Number | 6KEBS1BFPD |
Description | LINE FILTER 520VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 6 A 520V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated AC | 520V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €84.45000 | €84.45 |
| 10 | €68.91700 | €689.17 |
| 25 | €63.55480 | €1,588.87 |
| 50 | €59.77240 | €2,988.62 |
| 100 | €59.18780 | €5,918.78 |
| Unit Price without VAT: | €84.45000 |
|---|---|
| Unit Price with VAT: | €105.98475 |

