
6609070-7 | |
|---|---|
DigiKey Part Number | CCM2276-ND |
Manufacturer | |
Manufacturer Product Number | 6609070-7 |
Description | LINE FILTER 80A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 80 A 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 6609070-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 277 V | |
Voltage - Rated AC (Phase to Phase) | 480 V | |
Current | 80 A | |
Frequency - Operating | 50/60Hz | |
Applications | Regenerative Motor Drive | |
Approval Agency | UR | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €543.42000 | €543.42 |
| Unit Price without VAT: | €543.42000 |
|---|---|
| Unit Price with VAT: | €681.99210 |

