Cable Fiber Optic MTP, Type B To MTP, Type B 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1938323-3

DigiKey Part Number
A119849-ND
Manufacturer
Manufacturer Product Number
1938323-3
Description
FIBER OPTIC CBL MTP-MTP 3M
Customer Reference
Detailed Description
Cable Fiber Optic MTP, Type B To MTP, Type B 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
MTP, Type B
2nd Connector
MTP, Type B
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
Reverse Wiring
Fiber Type
-
Length - Overall
9.8' (3.0m)
Type
Multimode, OM3
Ratings
OFNP
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Beige
Insertion Loss
0.50dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.