1609071-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: €150.15000
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 14
Unit Price: €526.89000
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 100 A 50/60Hz Single Stage Threaded Post (3/8-16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1609071-3

DigiKey Part Number
1609071-3-ND
Manufacturer
Manufacturer Product Number
1609071-3
Description
LINE FILTER 100A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 100 A 50/60Hz Single Stage Threaded Post (3/8-16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
277 V
Voltage - Rated AC (Phase to Phase)
480 V
Current
100 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
UR
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (3/8-16)
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes