Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TAD14745101-150 | |
|---|---|
DigiKey Part Number | 17-TAD14745101-150-ND |
Manufacturer | |
Manufacturer Product Number | TAD14745101-150 |
Description | CIRC CBL 4POS RCPT TO RCPT 49.2' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 49.2' (15.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAD14745101-150 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 49.2' (15.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Cat5e, Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAD14741111-150 | TE Connectivity AMP Connectors | 0 | 17-TAD14741111-150-ND | €67.91600 | Parametric Equivalent |
| TAD14747101-150 | TE Connectivity AMP Connectors | 0 | 17-TAD14747101-150-ND | €84.55200 | Parametric Equivalent |
| 1025950150 | Weidmüller | 3 | 281-8040-ND | €154.70000 | Parametric Equivalent |
| 1201080246 | Molex | 0 | WM23835-ND | €170.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €93.91600 | €939.16 |
| Unit Price without VAT: | €93.91600 |
|---|---|
| Unit Price with VAT: | €117.86458 |





