
2SC4134S-E | |
|---|---|
DigiKey Part Number | 2SC4134S-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4134S-E |
Description | TRANS NPN 100V 1A TP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 120MHz 800 mW Through Hole TP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4134S-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 5V |
Mfr | Power - Max 800 mW |
Packaging Bulk | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TP |
Vce Saturation (Max) @ Ib, Ic 400mV @ 40mA, 400mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TTC004B,Q | Toshiba Semiconductor and Storage | 9 998 | TTC004BQ-ND | €0.84000 | Similar |


