


T2111032201-000 | |
|---|---|
DigiKey Part Number | A133820-ND |
Manufacturer | |
Manufacturer Product Number | T2111032201-000 |
Description | MODULE FEMALE 3POS HMN-003-F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 3 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2111032201-000 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 690V |
Series | Current Rating (Amps) 40A |
Packaging Bulk | Contact Type CMF, DMF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.54000 | €6.54 |
| 12 | €5.48167 | €65.78 |
| 36 | €5.07278 | €182.62 |
| 60 | €4.89300 | €293.58 |
| 108 | €4.69417 | €506.97 |
| 252 | €4.42183 | €1,114.30 |
| 504 | €4.21093 | €2,122.31 |
| 1 008 | €4.01014 | €4,042.22 |
| Unit Price without VAT: | €6.54000 |
|---|---|
| Unit Price with VAT: | €8.20770 |


