


T2050322201-000 | |
|---|---|
DigiKey Part Number | A125648-ND |
Manufacturer | |
Manufacturer Product Number | T2050322201-000 |
Description | INSERT FML 32POS+1GND HEE-032-F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 32+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2050322201-000 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type CE, DE |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 32+Ground | Material Flammability Rating UL94 V-0 |
Size H16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.90000 | €12.90 |
| 10 | €10.96700 | €109.67 |
| 25 | €10.28040 | €257.01 |
| 50 | €9.78960 | €489.48 |
| 100 | €9.32250 | €932.25 |
| 250 | €8.73924 | €2,184.81 |
| 500 | €8.32258 | €4,161.29 |
| 1 000 | €7.92586 | €7,925.86 |
| Unit Price without VAT: | €12.90000 |
|---|---|
| Unit Price with VAT: | €16.18950 |


